



FCE17E09SEA50 | |
|---|---|
DigiKey Part Number | 664-FCE17E09SEA50-ND |
Manufacturer | |
Manufacturer Product Number | FCE17E09SEA50 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17E09SEA50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Filter | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,50000 Kč | 355,50 Kč |
| 10 | 302,14000 Kč | 3 021,40 Kč |
| 25 | 283,21280 Kč | 7 080,32 Kč |
| 50 | 269,69420 Kč | 13 484,71 Kč |
| 100 | 256,82440 Kč | 25 682,44 Kč |
| 300 | 237,68337 Kč | 71 305,01 Kč |
| 500 | 229,27926 Kč | 114 639,63 Kč |
| Unit Price without VAT: | 355,50000 Kč |
|---|---|
| Unit Price with VAT: | 430,15500 Kč |











