Similar
Similar
Similar

FCE17E09SC240 | |
|---|---|
DigiKey Part Number | FCE17E09SC240-ND |
Manufacturer | |
Manufacturer Product Number | FCE17E09SC240 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17E09SC240 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.590" (14.99mm) |
Number of Positions | Features Board Lock, Filter |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 626-009-262-032 | EDAC Inc. | 79 | 626-009-262-032-ND | 20,16000 Kč | Similar |
| 626-009-262-042 | EDAC Inc. | 0 | 151-626-009-262-042-ND | 0,00000 Kč | Similar |
| 626-009-662-032 | EDAC Inc. | 0 | 626-009-662-032-ND | 28,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 269,76833 Kč | 16 186,10 Kč |
| Unit Price without VAT: | 269,76833 Kč |
|---|---|
| Unit Price with VAT: | 326,41968 Kč |





