



FCE17E09PM250 | |
|---|---|
DigiKey Part Number | 664-FCE17E09PM250-ND |
Manufacturer | |
Manufacturer Product Number | FCE17E09PM250 |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17E09PM250 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Filter, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -40°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,80000 Kč | 298,80 Kč |
| 10 | 253,84500 Kč | 2 538,45 Kč |
| 25 | 237,94920 Kč | 5 948,73 Kč |
| 50 | 226,59360 Kč | 11 329,68 Kč |
| 100 | 215,77960 Kč | 21 577,96 Kč |
| 300 | 199,69517 Kč | 59 908,55 Kč |
| 500 | 192,63482 Kč | 96 317,41 Kč |
| 1 000 | 183,45218 Kč | 183 452,18 Kč |
| Unit Price without VAT: | 298,80000 Kč |
|---|---|
| Unit Price with VAT: | 361,54800 Kč |


















