Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FCE17E09PE490 | |
|---|---|
DigiKey Part Number | FCE17E09PE490-ND |
Manufacturer | |
Manufacturer Product Number | FCE17E09PE490 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17E09PE490 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Filter, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -40°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09641227800 | HARTING | 0 | 1195-2381-ND | 72,37600 Kč | Similar |
| 172-009-112R031 | NorComp Inc. | 0 | 4509MA-ND | 0,00000 Kč | Similar |
| 5-338309-2 | TE Connectivity AMP Connectors | 0 | 5-338309-2-ND | 110,88519 Kč | Similar |
| 6-338309-2 | TE Connectivity AMP Connectors | 0 | 6-338309-2-ND | 106,50305 Kč | Similar |
| 627-009-220-011 | EDAC Inc. | 0 | 627-009-220-011-ND | 40,44468 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 218,21120 Kč | 21 821,12 Kč |
| Unit Price without VAT: | 218,21120 Kč |
|---|---|
| Unit Price with VAT: | 264,03555 Kč |










