Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FCE17B25PB45B | |
|---|---|
DigiKey Part Number | FCE17B25PB45B-ND |
Manufacturer | |
Manufacturer Product Number | FCE17B25PB45B |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17B25PB45B Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.405" (10.29mm) |
Number of Positions | Features Filter, Grounding Indents, Mounting Brackets |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09663626817 | HARTING | 1 | 1195-5034-ND | 245,68000 Kč | Similar |
| 09663627817 | HARTING | 0 | 09663627817-ND | 194,22100 Kč | Similar |
| D25P13A4GL00LF | Amphenol CS (FCI) | 0 | 609-1500-ND | 72,23000 Kč | Similar |
| D25P13A4GV00LF | Amphenol CS (FCI) | 10 | 609-1501-ND | 97,22000 Kč | Similar |
| D25P13A4GX00LF | Amphenol CS (FCI) | 1 472 | 609-1502-ND | 94,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 442,03425 Kč | 17 681,37 Kč |
| Unit Price without VAT: | 442,03425 Kč |
|---|---|
| Unit Price with VAT: | 534,86144 Kč |












