



6E17C009SAJ220 | |
|---|---|
DigiKey Part Number | 6E17C009SAJ220-ND |
Manufacturer | |
Manufacturer Product Number | 6E17C009SAJ220 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 6E17C009SAJ220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,72000 Kč | 106,72 Kč |
| 10 | 90,70400 Kč | 907,04 Kč |
| 25 | 85,01680 Kč | 2 125,42 Kč |
| 50 | 80,95840 Kč | 4 047,92 Kč |
| 100 | 77,09140 Kč | 7 709,14 Kč |
| 250 | 72,26380 Kč | 18 065,95 Kč |
| 500 | 68,81582 Kč | 34 407,91 Kč |
| 1 000 | 65,53370 Kč | 65 533,70 Kč |
| 3 000 | 60,65101 Kč | 181 953,03 Kč |
| Unit Price without VAT: | 106,72000 Kč |
|---|---|
| Unit Price with VAT: | 129,13120 Kč |





