17EHD062PAM000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 18
Unit Price: 513,88000 Kč
Datasheet
17EHD062PAA000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17EHD062PAM000

DigiKey Part Number
17EHD062PAM000-ND
Manufacturer
Manufacturer Product Number
17EHD062PAM000
Description
CONN D-SUB HD PLG 62POS SLDR CUP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
17EHD062PAM000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
125V
Color
Black
Contact Form
Stamped
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 000218,71500 Kč218 715,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:218,71500 Kč
Unit Price with VAT:264,64515 Kč