



163A16629X | |
|---|---|
DigiKey Part Number | 626-2153-ND |
Manufacturer | |
Manufacturer Product Number | 163A16629X |
Description | CONN D-SUB HD PLG 62POS SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 60V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) High Density | Wire Gauge 22 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,30000 Kč | 558,30 Kč |
| 10 | 474,44200 Kč | 4 744,42 Kč |
| 25 | 444,74760 Kč | 11 118,69 Kč |
| 50 | 423,52100 Kč | 21 176,05 Kč |
| 100 | 403,32030 Kč | 40 332,03 Kč |
| 250 | 378,09772 Kč | 94 524,43 Kč |
| 500 | 360,07688 Kč | 180 038,44 Kč |
| Unit Price without VAT: | 558,30000 Kč |
|---|---|
| Unit Price with VAT: | 675,54300 Kč |




