17EHD044SAM030 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 13
Unit Price: 375,02000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 536
Unit Price: 84,62000 Kč
Datasheet
Image for 17EHD044SAM030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17EHD044SAM030

DigiKey Part Number
17EHD044SAM030-ND
Manufacturer
Manufacturer Product Number
17EHD044SAM030
Description
CONN D-SUB HD RCPT 44P VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
125V
Color
Black
Contact Form
Stamped
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
5 000230,36906 Kč1 151 845,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:230,36906 Kč
Unit Price with VAT:278,74656 Kč