



17EHD015SAA000 | |
---|---|
DigiKey Part Number | 664-17EHD015SAA000-ND |
Manufacturer | |
Manufacturer Product Number | 17EHD015SAA000 |
Description | CONN D-SUB HD RCPT 15P SLDR CUP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 17EHD015SAA000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 45,41000 Kč | 45,41 Kč |
10 | 38,66000 Kč | 386,60 Kč |
25 | 36,22760 Kč | 905,69 Kč |
50 | 34,49860 Kč | 1 724,93 Kč |
100 | 32,85100 Kč | 3 285,10 Kč |
250 | 30,79256 Kč | 7 698,14 Kč |
500 | 29,32240 Kč | 14 661,20 Kč |
1 000 | 27,92303 Kč | 27 923,03 Kč |
3 000 | 25,84177 Kč | 77 525,31 Kč |
Unit Price without VAT: | 45,41000 Kč |
---|---|
Unit Price with VAT: | 54,94610 Kč |