124019362112A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
124019362112A
124019362112A
124019362112A

124019362112A

DigiKey Part Number
124019362112ATR-ND - Tape & Reel (TR)
124019362112ACT-ND - Cut Tape (CT)
124019362112ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
124019362112A
Description
USB TYPE C, RECEPTACLE, TOP MOUN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
124019362112A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
IPX4 - Waterproof
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 607
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,18000 Kč56,18 Kč
1047,77100 Kč477,71 Kč
2544,78280 Kč1 119,57 Kč
5042,64400 Kč2 132,20 Kč
10040,60500 Kč4 060,50 Kč
25038,06084 Kč9 515,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80035,06254 Kč28 050,03 Kč
1 60033,38986 Kč53 423,78 Kč
2 40032,44886 Kč77 877,26 Kč
4 00031,30133 Kč125 205,32 Kč
5 60030,56784 Kč171 179,90 Kč
Manufacturers Standard Package
Unit Price without VAT:56,18000 Kč
Unit Price with VAT:67,97780 Kč