
DLS3XS5AK40X | |
|---|---|
DigiKey Part Number | 626-1936-ND |
Manufacturer | |
Manufacturer Product Number | DLS3XS5AK40X |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | 0.315" (7.99mm) | |
Features | Board Lock | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,85000 Kč | 47,85 Kč |
| 10 | 40,67600 Kč | 406,76 Kč |
| 25 | 38,11640 Kč | 952,91 Kč |
| 50 | 36,29400 Kč | 1 814,70 Kč |
| 100 | 34,55880 Kč | 3 455,88 Kč |
| 250 | 32,39328 Kč | 8 098,32 Kč |
| 500 | 30,84656 Kč | 15 423,28 Kč |
| 1 000 | 29,37453 Kč | 29 374,53 Kč |
| 2 500 | 27,53674 Kč | 68 841,85 Kč |
| Unit Price without VAT: | 47,85000 Kč |
|---|---|
| Unit Price with VAT: | 57,89850 Kč |



