
301A10109X | |
|---|---|
DigiKey Part Number | 301A10109X-ND |
Manufacturer | |
Manufacturer Product Number | 301A10109X |
Description | CONN D-SUB PLG 25POS PNL MNT IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Grounding Indents, Strain Relief | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 26-28 AWG, Stranded | |
Contact Material | Brass | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,62000 Kč | 67,62 Kč |
| 10 | 57,38300 Kč | 573,83 Kč |
| 40 | 52,02550 Kč | 2 081,02 Kč |
| 80 | 49,53913 Kč | 3 963,13 Kč |
| 120 | 48,14158 Kč | 5 776,99 Kč |
| 280 | 45,34743 Kč | 12 697,28 Kč |
| 520 | 43,40971 Kč | 22 573,05 Kč |
| 1 000 | 41,45304 Kč | 41 453,04 Kč |
| 2 520 | 38,83812 Kč | 97 872,06 Kč |
| Unit Price without VAT: | 67,62000 Kč |
|---|---|
| Unit Price with VAT: | 81,82020 Kč |


