
740-331370 | |
|---|---|
DigiKey Part Number | 626-1564-ND |
Manufacturer | |
Manufacturer Product Number | 740-331370 |
Description | SCREWLOCK FEMALE 4-40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Length - Threaded Portion Below Head | 0.315" (8.00mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 25 | 7,62640 Kč | 190,66 Kč |
| 50 | 7,25700 Kč | 362,85 Kč |
| 200 | 6,57970 Kč | 1 315,94 Kč |
| 400 | 6,26580 Kč | 2 506,32 Kč |
| 600 | 6,08872 Kč | 3 653,23 Kč |
| 1 000 | 5,87293 Kč | 5 872,93 Kč |
| 2 600 | 5,48985 Kč | 14 273,61 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |









