



4STD09SCM99B30X | |
|---|---|
DigiKey Part Number | 626-2182-ND |
Manufacturer | |
Manufacturer Product Number | 4STD09SCM99B30X |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (4-40) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Shell Material, Finish Brass, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Operating Temperature -25°C ~ 105°C |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 525,79840 Kč | 13 144,96 Kč |
| Unit Price without VAT: | 525,79840 Kč |
|---|---|
| Unit Price with VAT: | 636,21606 Kč |




