



15-006493 | |
|---|---|
DigiKey Part Number | 626-1842-ND |
Manufacturer | |
Manufacturer Product Number | 15-006493 |
Description | CONN D-SUB RCPT 9POS PNL MT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Zinc Die Cast, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Board Lock, Gasket |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 105°C |
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,83000 Kč | 652,83 Kč |
| 10 | 554,89300 Kč | 5 548,93 Kč |
| 25 | 520,15400 Kč | 13 003,85 Kč |
| 50 | 495,33860 Kč | 24 766,93 Kč |
| 100 | 471,71170 Kč | 47 171,17 Kč |
| 250 | 442,21536 Kč | 110 553,84 Kč |
| Unit Price without VAT: | 652,83000 Kč |
|---|---|
| Unit Price with VAT: | 789,92430 Kč |


