
43-23064 | |
|---|---|
DigiKey Part Number | 626-43-23064-ND |
Manufacturer | |
Manufacturer Product Number | 43-23064 |
Description | M12X1 4POS MALE ASSEMBLY BAYONET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol CONEC | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Plug | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 9.84' (3.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Orientation Keyed | Color Green |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 875,83000 Kč | 875,83 Kč |
| 10 | 744,48400 Kč | 7 444,84 Kč |
| 30 | 688,96533 Kč | 20 668,96 Kč |
| 50 | 664,58680 Kč | 33 229,34 Kč |
| 100 | 632,89860 Kč | 63 289,86 Kč |
| 250 | 593,32620 Kč | 148 331,55 Kč |
| Unit Price without VAT: | 875,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 059,75430 Kč |


