
43-00564 | |
|---|---|
DigiKey Part Number | 626-43-00564-ND |
Manufacturer | |
Manufacturer Product Number | 43-00564 |
Description | M12X1 4POS CRIMP MALE PIN BAYONE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Crimp | Cable Opening 0.630" (16.00mm) |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 85°C |
Orientation D | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polyamide (PA6), Nylon 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43-00565 | Amphenol CONEC | 0 | 626-43-00565-ND | 54,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 204,24000 Kč | 1 204,24 Kč |
| 10 | 1 023,50600 Kč | 10 235,06 Kč |
| 25 | 959,44080 Kč | 23 986,02 Kč |
| 50 | 913,69440 Kč | 45 684,72 Kč |
| 100 | 870,12980 Kč | 87 012,98 Kč |
| 250 | 815,73452 Kč | 203 933,63 Kč |
| Unit Price without VAT: | 1 204,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 457,13040 Kč |



