



42-00009 | |
|---|---|
DigiKey Part Number | 626-2133-ND |
Manufacturer | |
Manufacturer Product Number | 42-00009 |
Description | CONN RCPT MALE 3POS GOLD SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | 0.157" ~ 0.217" (4.00mm ~ 5.50mm) | |
Operating Temperature | -30°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA6), Nylon 6, Glass Filled | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,02000 Kč | 236,02 Kč |
| 10 | 200,51000 Kč | 2 005,10 Kč |
| 25 | 187,94880 Kč | 4 698,72 Kč |
| 50 | 178,97440 Kč | 8 948,72 Kč |
| 100 | 170,43240 Kč | 17 043,24 Kč |
| 250 | 159,76708 Kč | 39 941,77 Kč |
| 500 | 152,14856 Kč | 76 074,28 Kč |
| 1 000 | 144,89523 Kč | 144 895,23 Kč |
| Unit Price without VAT: | 236,02000 Kč |
|---|---|
| Unit Price with VAT: | 285,58420 Kč |


