
42-00010 | |
|---|---|
DigiKey Part Number | 42-00010-ND |
Manufacturer | |
Manufacturer Product Number | 42-00010 |
Description | CONN PLUG FMALE 3POS GOLD SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | 0.157" ~ 0.217" (4.00mm ~ 5.50mm) | |
Operating Temperature | -30°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA6), Nylon 6, Glass Filled | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,08000 Kč | 260,08 Kč |
| 10 | 221,06400 Kč | 2 210,64 Kč |
| 25 | 207,20280 Kč | 5 180,07 Kč |
| 50 | 197,31160 Kč | 9 865,58 Kč |
| 100 | 187,89690 Kč | 18 789,69 Kč |
| 250 | 176,14028 Kč | 44 035,07 Kč |
| 500 | 167,74046 Kč | 83 870,23 Kč |
| 1 000 | 159,74431 Kč | 159 744,31 Kč |
| Unit Price without VAT: | 260,08000 Kč |
|---|---|
| Unit Price with VAT: | 314,69680 Kč |


