
42-00007 | |
|---|---|
DigiKey Part Number | 626-1526-ND |
Manufacturer | |
Manufacturer Product Number | 42-00007 |
Description | CONN RCPT MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 30V | |
Cable Opening | 0.157" ~ 0.217" (4.00mm ~ 5.50mm) | |
Operating Temperature | -30°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA6), Nylon 6, Glass Filled | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,29000 Kč | 286,29 Kč |
| 10 | 243,22200 Kč | 2 432,22 Kč |
| 25 | 227,98400 Kč | 5 699,60 Kč |
| 50 | 217,10220 Kč | 10 855,11 Kč |
| 100 | 206,74090 Kč | 20 674,09 Kč |
| 250 | 193,80624 Kč | 48 451,56 Kč |
| 500 | 184,56504 Kč | 92 282,52 Kč |
| 1 000 | 175,76680 Kč | 175 766,80 Kč |
| Unit Price without VAT: | 286,29000 Kč |
|---|---|
| Unit Price with VAT: | 346,41090 Kč |



