4 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Screw
42-00011
42-00011

42-00011

DigiKey Part Number
626-2134-ND
Manufacturer
Manufacturer Product Number
42-00011
Description
CONN RCPT MALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M8-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Copper Zinc
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94
Features
Backshell
Shielding
Current Rating (Amps)
4A
Voltage Rating
30V
Cable Opening
0.157" ~ 0.217" (4.00mm ~ 5.50mm)
Operating Temperature
-30°C ~ 85°C
Backshell Material, Plating
Polyamide (PA6), Nylon 6, Glass Filled
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA6), Nylon 6, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1291,66000 Kč291,66 Kč
10247,81800 Kč2 478,18 Kč
25232,30520 Kč5 807,63 Kč
50221,20980 Kč11 060,49 Kč
100210,65610 Kč21 065,61 Kč
250197,47612 Kč49 369,03 Kč
500188,05976 Kč94 029,88 Kč
1 000179,09677 Kč179 096,77 Kč
Manufacturers Standard Package
Unit Price without VAT:291,66000 Kč
Unit Price with VAT:352,90860 Kč