
302W2CSXX71E40X | |
|---|---|
DigiKey Part Number | 302W2CSXX71E40X-ND |
Manufacturer | |
Manufacturer Product Number | 302W2CSXX71E40X |
Description | CONN RCPT FEMALE SOCKETS 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | - | |
Number of Rows | - | |
Mounting Type | - | |
Shell Size, Connector Layout | - | |
Contact Type | - | |
Flange Feature | - | |
Termination | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,94000 Kč | 284,94 Kč |
| 10 | 242,10700 Kč | 2 421,07 Kč |
| 25 | 226,92960 Kč | 5 673,24 Kč |
| 50 | 216,09880 Kč | 10 804,94 Kč |
| 100 | 205,78670 Kč | 20 578,67 Kč |
| 250 | 192,91116 Kč | 48 227,79 Kč |
| 500 | 183,71318 Kč | 91 856,59 Kč |
| 1 000 | 174,95618 Kč | 174 956,18 Kč |
| Unit Price without VAT: | 284,94000 Kč |
|---|---|
| Unit Price with VAT: | 344,77740 Kč |



