
300X10749X | |
|---|---|
DigiKey Part Number | 300X10749X-ND |
Manufacturer | |
Manufacturer Product Number | 300X10749X |
Description | BACKSHELL GENDER CHANGER 25POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Gender Changer Connector Gray 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Gender Changer | |
Number of Positions | 25 | |
Compatible Shell Size | B, E | |
Compatible D-Sub Size | (9pos and HD15pos) and (25pos and HD44pos) | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | - | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,10000 Kč | 54,10 Kč |
| 10 | 45,91000 Kč | 459,10 Kč |
| 25 | 43,03480 Kč | 1 075,87 Kč |
| 50 | 40,98020 Kč | 2 049,01 Kč |
| 100 | 39,02250 Kč | 3 902,25 Kč |
| 250 | 36,57816 Kč | 9 144,54 Kč |
| 500 | 34,83228 Kč | 17 416,14 Kč |
| 1 000 | 33,16996 Kč | 33 169,96 Kč |
| 2 500 | 31,09472 Kč | 77 736,80 Kč |
| Unit Price without VAT: | 54,10000 Kč |
|---|---|
| Unit Price with VAT: | 65,46100 Kč |



