25, 25 Position Gender Changer Connector Gray Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

957-025-010R031

DigiKey Part Number
957-2531E-ND
Manufacturer
Manufacturer Product Number
957-025-010R031
Description
BACKSHELL GENDER CHANGER 25/25P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25, 25 Position Gender Changer Connector Gray Unshielded
Datasheet
 Datasheet
EDA/CAD Models
957-025-010R031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
Accessory Type
Gender Changer
Number of Positions
25, 25
Compatible Shell Size
B, B
Compatible D-Sub Size
(25pos and HD44pos) and (25pos and HD44pos)
Cable Type
-
Cable Exit
-
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
-
Features
Mating Screws 4-40
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1032,61000 Kč326,10 Kč
2530,57320 Kč764,33 Kč
5029,10740 Kč1 455,37 Kč
10027,71740 Kč2 771,74 Kč
30025,64837 Kč7 694,51 Kč
50024,73984 Kč12 369,92 Kč
1 00023,55913 Kč23 559,13 Kč
2 50022,08477 Kč55 211,92 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč