
17-400390 | |
|---|---|
DigiKey Part Number | 17-400390-ND |
Manufacturer | |
Manufacturer Product Number | 17-400390 |
Description | CONN PROTECTIVE COVER BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Male Cable Connector, 2Pos and 3Pos |
Manufacturer Amphenol CONEC | Material Polybutylene Terephthalate (PBT) |
Series | Features Contains Strap with Ring, Dust Tight, Waterproof |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Protective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 79,69580 Kč | 3 984,79 Kč |
| Unit Price without VAT: | 79,69580 Kč |
|---|---|
| Unit Price with VAT: | 96,43192 Kč |











