
17-400343 | |
|---|---|
DigiKey Part Number | 17-400343-ND |
Manufacturer | |
Manufacturer Product Number | 17-400343 |
Description | CONN PLUG MALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Backshell, Coupling Nut, Strain Relief |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 30A |
Connector Type | Voltage Rating 48VAC/DC |
Number of Positions 2 (Power) | Cable Opening 0.394" ~ 0.551" (10.00mm ~ 14.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Termination Crimp | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Contact Finish Thickness - Mating Flash |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon, Glass Filled |
Shell Material Polyamide (PA), Nylon, Glass Filled | Applications Automation Control, Industrial, Telecommunications |
Contact Finish - Mating Gold | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 731,08700 Kč | 7 310,87 Kč |
| Unit Price without VAT: | 731,08700 Kč |
|---|---|
| Unit Price with VAT: | 884,61527 Kč |




