
17-400303 | |
|---|---|
DigiKey Part Number | 17-400303-ND |
Manufacturer | |
Manufacturer Product Number | 17-400303 |
Description | CONN RCPT FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Backshell, Strain Relief |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 20A |
Connector Type | Voltage Rating 250VAC/DC |
Number of Positions 3 (2 Power + PE) | Cable Opening 0.236" ~ 0.472" (5.99mm ~ 11.99mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Termination Crimp | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Contact Finish Thickness - Mating Flash |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon, Glass Filled |
Shell Material Polyamide (PA), Nylon, Glass Filled | Applications Automation Control, Industrial, Telecommunications |
Contact Finish - Mating Gold | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 005,48900 Kč | 10 054,89 Kč |
| Unit Price without VAT: | 1 005,48900 Kč |
|---|---|
| Unit Price with VAT: | 1 216,64169 Kč |




