
17-400193 | |
|---|---|
DigiKey Part Number | 626-1868-ND |
Manufacturer | |
Manufacturer Product Number | 17-400193 |
Description | CONN PLUG MALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 20A |
Number of Positions 3 (2 Power + PE) | Voltage Rating 250VAC/DC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 100°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating Flash |
Fastening Type Bayonet Lock | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Applications Automation Control, Industrial, Telecommunications |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,10000 Kč | 528,10 Kč |
| 10 | 448,76900 Kč | 4 487,69 Kč |
| 25 | 420,67400 Kč | 10 516,85 Kč |
| 50 | 400,59980 Kč | 20 029,99 Kč |
| 100 | 381,49170 Kč | 38 149,17 Kč |
| 250 | 357,63036 Kč | 89 407,59 Kč |
| 500 | 340,58378 Kč | 170 291,89 Kč |
| Unit Price without VAT: | 528,10000 Kč |
|---|---|
| Unit Price with VAT: | 639,00100 Kč |








