17-300190-05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
17-300190
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-300190-05

DigiKey Part Number
626-1642-ND
Manufacturer
Manufacturer Product Number
17-300190-05
Description
FIBER OPTIC CBL LC-LC DUPLEX 5M
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bag
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
Buffered Fiber
Features
IP67
Fiber Type
50/125
Length - Overall
16.4' (5.0m)
Type
Multimode, Duplex
Ratings
OFNR
Bend Radius
-
Color - Cable
Black
Color - Connectors
Black
Insertion Loss
0.52dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
FIBER OPTIC CBL LC-LC DUPLEX 3M
In-Stock: 0
Unit Price:
FIBER OPTIC CBL LC-LC DUPLEX 15M
In-Stock: 0
Unit Price:
FIBER OPTIC CBL LC-LC DUPLEX 60M
In-Stock: 0
Unit Price:
FIBER OPTIC CBL LC-LC DUPLEX 1M
In-Stock: 0
Unit Price:
FIBER OPTIC CBL LC-LC DUPLEX 2M
In-Stock: 0
Unit Price: