



17-300020 | |
|---|---|
DigiKey Part Number | 626-1631-ND |
Manufacturer | |
Manufacturer Product Number | 17-300020 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer Amphenol CONEC | Housing Material Polyester |
Packaging Bag | Ferrule Material Phosphor Bronze |
Part Status Active | Color Black |
Type Coupler | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) LC Receptacle | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert To (Adapter End) LC Receptacle | Operating Temperature -40°C ~ 85°C |
Simplex/Duplex Duplex | Base Product Number |
Mode Multimode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,42000 Kč | 467,42 Kč |
| 10 | 397,32400 Kč | 3 973,24 Kč |
| 30 | 367,68200 Kč | 11 030,46 Kč |
| 50 | 354,66460 Kč | 17 733,23 Kč |
| 100 | 337,74860 Kč | 33 774,86 Kč |
| 250 | 316,62212 Kč | 79 155,53 Kč |
| 500 | 301,53002 Kč | 150 765,01 Kč |
| Unit Price without VAT: | 467,42000 Kč |
|---|---|
| Unit Price with VAT: | 565,57820 Kč |



