
17-241001 | |
|---|---|
DigiKey Part Number | 626-17-241001-ND |
Manufacturer | |
Manufacturer Product Number | 17-241001 |
Description | USB3.0 RECEPTACLE AND COVER ASSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Front Side Nut |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 343,15300 Kč | 3 431,53 Kč |
| Unit Price without VAT: | 343,15300 Kč |
|---|---|
| Unit Price with VAT: | 415,21513 Kč |


