


57-22003 | |
|---|---|
DigiKey Part Number | 626-57-22003-ND |
Manufacturer | |
Manufacturer Product Number | 57-22003 |
Description | HYBRID B17 SOCKET CONNECTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 07 pos Female to RJ45, 8p4c and Wire Leads 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 07 pos Female to RJ45, 8p4c and Wire Leads | |
Length | 1.64' (500.0mm) | |
Cable Type | Individual | |
Color | Multiple | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 674,47000 Kč | 1 674,47 Kč |
| 10 | 1 423,42200 Kč | 14 234,22 Kč |
| 25 | 1 334,35520 Kč | 33 358,88 Kč |
| 50 | 1 270,73480 Kč | 63 536,74 Kč |
| 100 | 1 210,17060 Kč | 121 017,06 Kč |
| Unit Price without VAT: | 1 674,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 026,10870 Kč |



