Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

17-230431 | |
|---|---|
DigiKey Part Number | 626-17-230431-ND |
Manufacturer | |
Manufacturer Product Number | 17-230431 |
Description | USB 2.0 TYPE PATCH CORD BLACK CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 1.64' (500.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBL-UA-UA-05BP | Same Sky (Formerly CUI Devices) | 0 | 2223-CBL-UA-UA-05BP-ND | 75,08000 Kč | Parametric Equivalent |
| CBL-UA-UA-05BT | Same Sky (Formerly CUI Devices) | 0 | 2223-CBL-UA-UA-05BT-ND | 65,51964 Kč | Parametric Equivalent |
| USB2AA050PUHFFR | Amphenol PCD | 35 | APC1976-ND | 2 370,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 514,52186 Kč | 257 260,93 Kč |
| Unit Price without VAT: | 514,52186 Kč |
|---|---|
| Unit Price with VAT: | 622,57145 Kč |



