USB 2.0 Cable A Male to A Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2AA050PUHFFR

DigiKey Part Number
APC1976-ND
Manufacturer
Manufacturer Product Number
USB2AA050PUHFFR
Description
CBL USB2.0 A PLUG TO A PLG 1.64'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
1.64' (500.0mm)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 370,64000 Kč2 370,64 Kč
102 015,07900 Kč20 150,79 Kč
301 864,92667 Kč55 947,80 Kč
501 798,97880 Kč89 948,94 Kč
1001 713,25010 Kč171 325,01 Kč
Manufacturers Standard Package
Unit Price without VAT:2 370,64000 Kč
Unit Price with VAT:2 868,47440 Kč