
17-200821 | |
|---|---|
DigiKey Part Number | 17-200821-ND |
Manufacturer | |
Manufacturer Product Number | 17-200821 |
Description | CBL USB2.0 A PLUG-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-200241 | Amphenol CONEC | 61 | 626-1729-ND | 565,90000 Kč | Parametric Equivalent |
| 17-200381 | Amphenol CONEC | 0 | 626-2093-ND | 910,89000 Kč | Parametric Equivalent |
| 17-200521 | Amphenol CONEC | 0 | 17-200521-ND | 535,86900 Kč | Parametric Equivalent |
| 17-200691 | Amphenol CONEC | 6 | 626-1920-ND | 864,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 554,34700 Kč | 5 543,47 Kč |
| Unit Price without VAT: | 554,34700 Kč |
|---|---|
| Unit Price with VAT: | 670,75987 Kč |




