
17-200381 | |
|---|---|
DigiKey Part Number | 626-2093-ND |
Manufacturer | |
Manufacturer Product Number | 17-200381 |
Description | CBL USB2.0 A PLUG-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-200291 | Amphenol CONEC | 0 | 17-200291-ND | 590,47067 Kč | Direct |
| 17-200411 | Amphenol CONEC | 0 | 17-200411-ND | 920,27900 Kč | Direct |
| 17-200551 | Amphenol CONEC | 0 | 17-200551-ND | 584,00333 Kč | Direct |
| 17-200631 | Amphenol CONEC | 0 | 17-200631-ND | 1 006,68600 Kč | Direct |
| 17-200241 | Amphenol CONEC | 61 | 626-1729-ND | 565,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 910,89000 Kč | 910,89 Kč |
| 10 | 774,23800 Kč | 7 742,38 Kč |
| 25 | 725,78320 Kč | 18 144,58 Kč |
| 50 | 691,16180 Kč | 34 558,09 Kč |
| 100 | 658,20540 Kč | 65 820,54 Kč |
| 250 | 617,05396 Kč | 154 263,49 Kč |
| Unit Price without VAT: | 910,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 102,17690 Kč |









