17-200701 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol CONEC
In Stock: 0
Unit Price: 668,40840 Kč
Datasheet

Direct


Amphenol CONEC
In Stock: 0
Unit Price: 1 102,64700 Kč
Datasheet

Direct


Amphenol CONEC
In Stock: 0
Unit Price: 680,68800 Kč
Datasheet

Direct


Amphenol CONEC
In Stock: 0
Unit Price: 1 077,78500 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 6
Unit Price: 701,96000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 24
Unit Price: 980,61000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 551,35133 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 625,84500 Kč
Datasheet
USB 2.0 Cable A Male to A Male (Circular Coupling) 14.76' (4.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-200701

DigiKey Part Number
626-2069-ND
Manufacturer
Manufacturer Product Number
17-200701
Description
CBL USB2.0 A PLUG-A PLUG W/COUPL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male (Circular Coupling) 14.76' (4.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Industrial Environments
Length
14.76' (4.50m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17-200311Amphenol CONEC017-200311-ND668,40840 KčDirect
17-200421Amphenol CONEC017-200421-ND1 102,64700 KčDirect
17-200561Amphenol CONEC017-200561-ND680,68800 KčDirect
17-200641Amphenol CONEC017-200641-ND1 077,78500 KčDirect
17-200261Amphenol CONEC6626-2010-ND701,96000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10780,60100 Kč7 806,01 Kč
Unit Price without VAT:780,60100 Kč
Unit Price with VAT:944,52721 Kč