
17-200641 | |
|---|---|
DigiKey Part Number | 17-200641-ND |
Manufacturer | |
Manufacturer Product Number | 17-200641 |
Description | CBL USB2.0 A PLUG-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male (Circular Coupling) 14.76' (4.50m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP67 |
Length 14.76' (4.50m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-200261 | Amphenol CONEC | 6 | 626-2010-ND | 701,96000 Kč | Direct |
| 17-200391 | Amphenol CONEC | 24 | 626-2094-ND | 980,61000 Kč | Direct |
| 17-200531 | Amphenol CONEC | 0 | 17-200531-ND | 551,35133 Kč | Direct |
| 17-200701 | Amphenol CONEC | 0 | 626-2069-ND | 780,60100 Kč | Direct |
| 17-200311 | Amphenol CONEC | 0 | 17-200311-ND | 668,40840 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 077,78500 Kč | 10 777,85 Kč |
| Unit Price without VAT: | 1 077,78500 Kč |
|---|---|
| Unit Price with VAT: | 1 304,11985 Kč |




