
17-103500 | |
|---|---|
DigiKey Part Number | 17-103500-ND |
Manufacturer | |
Manufacturer Product Number | 17-103500 |
Description | COUPLER CAT5E RJ45 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJ45 Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJ45 Connectors | |
Features | IP67, Metal Chain | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 341,09200 Kč | 3 410,92 Kč |
| Unit Price without VAT: | 341,09200 Kč |
|---|---|
| Unit Price with VAT: | 412,72132 Kč |




