17-102694 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 10
Unit Price: 595,50000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 572,76200 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 1 002,25600 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 490,19800 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 490,19800 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 490,19800 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 490,19800 Kč
Datasheet
Image for 17-102694 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-102694

DigiKey Part Number
17-102694-ND
Manufacturer
Manufacturer Product Number
17-102694
Description
CONN MOD JACK 8P8C SHLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Cat5e
Manufacturer
Amphenol CONEC
Features
Circular Bayonet Coupling, Cover
Packaging
Bulk
LED Color
Does Not Contain LED
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Jack
Tab Direction
User Selectable
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Panel Mount, Bulkhead
Housing Material
Polyester
Orientation
Straight
Operating Temperature
-40°C ~ 85°C
Termination
IDC, Color Coded Block
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17-10021Amphenol CONEC10626-1991-ND595,50000 KčParametric Equivalent
17-10022Amphenol CONEC017-10022-ND572,76200 KčParametric Equivalent
17-101834Amphenol CONEC017-101834-ND1 002,25600 KčParametric Equivalent
17-102664Amphenol CONEC017-102664-ND490,19800 KčParametric Equivalent
17-102674Amphenol CONEC017-102674-ND490,19800 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10490,19800 Kč4 901,98 Kč
Unit Price without VAT:490,19800 Kč
Unit Price with VAT:593,13958 Kč