
17-102664 | |
|---|---|
DigiKey Part Number | 17-102664-ND |
Manufacturer | |
Manufacturer Product Number | 17-102664 |
Description | CONN MOD JACK 8P8C SHLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e |
Datasheet | Datasheet |
Category | Ratings Cat5e |
Manufacturer Amphenol CONEC | Features Circular Bayonet Coupling, Cover |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Panel Mount, Bulkhead | Housing Material Polyester |
Orientation Straight | Operating Temperature -40°C ~ 85°C |
Termination IDC, Color Coded Block | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-10021 | Amphenol CONEC | 10 | 626-1991-ND | 8 719,28000 Kč | Parametric Equivalent |
| 17-10022 | Amphenol CONEC | 0 | 17-10022-ND | 8 386,31400 Kč | Parametric Equivalent |
| 17-101834 | Amphenol CONEC | 0 | 17-101834-ND | 14 674,89600 Kč | Parametric Equivalent |
| 17-102674 | Amphenol CONEC | 0 | 17-102674-ND | 7 177,42000 Kč | Parametric Equivalent |
| 17-102684 | Amphenol CONEC | 0 | 17-102684-ND | 7 177,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 490,19800 Kč | 4 901,98 Kč |
| Unit Price without VAT: | 490,19800 Kč |
|---|---|
| Unit Price with VAT: | 593,13958 Kč |


