Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

17-100984 | |
|---|---|
DigiKey Part Number | 17-100984-ND |
Manufacturer | |
Manufacturer Product Number | 17-100984 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 16.40' (5.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-101014 | Amphenol CONEC | 0 | 17-101014-ND | 1 214,56600 Kč | Parametric Equivalent |
| 17-101074 | Amphenol CONEC | 138 | 626-2103-ND | 1 020,71000 Kč | Parametric Equivalent |
| 17-101134 | Amphenol CONEC | 0 | 17-101134-ND | 1 074,48900 Kč | Parametric Equivalent |
| 1300500416 | Molex | 6 | WM21982-ND | 2 131,51000 Kč | Parametric Equivalent |
| RCP5SM-RCP5SM-SL7B05 | Amphenol LTW | 0 | 1754-RCP5SM-RCP5SM-SL7B05-ND | 457,50400 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 870,82920 Kč | 21 770,73 Kč |
| Unit Price without VAT: | 870,82920 Kč |
|---|---|
| Unit Price with VAT: | 1 053,70333 Kč |












