



1300500416 | |
|---|---|
DigiKey Part Number | WM21982-ND |
Manufacturer | |
Manufacturer Product Number | 1300500416 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Molex | Length 16.40' (5.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Circular Threaded Coupling |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP67 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 131,51000 Kč | 2 131,51 Kč |
| 10 | 1 811,83300 Kč | 18 118,33 Kč |
| 25 | 1 698,47800 Kč | 42 461,95 Kč |
| 50 | 1 617,51380 Kč | 80 875,69 Kč |
| 100 | 1 540,41750 Kč | 154 041,75 Kč |
| Unit Price without VAT: | 2 131,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 579,12710 Kč |

