17-10036 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 8
Unit Price: 8 467,17000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 10
Unit Price: 12 202,69000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 8 328,82000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 7 855,34800 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 11 695,09100 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 8 194,46500 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 10 306,64600 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 16 174,94500 Kč
Datasheet
Image for 17-10036 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-10036

DigiKey Part Number
17-10036-ND
Manufacturer
Manufacturer Product Number
17-10036
Description
CONN MOD JACK 8P8C SHIELDED
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Cat5e
Manufacturer
Amphenol CONEC
Features
Circular Bayonet Coupling, Potted
Packaging
Bulk
LED Color
Does Not Contain LED
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Jack
Tab Direction
User Selectable
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Panel Mount, Bulkhead
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Orientation
Straight
Operating Temperature
-40°C ~ 85°C
Termination
PC Board, Solder
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17-10035Amphenol CONEC8626-1392-ND8 467,17000 KčParametric Equivalent
17-102184Amphenol CONEC10626-1760-ND12 202,69000 KčParametric Equivalent
17-110324Amphenol CONEC0626-2120-ND8 328,82000 KčParametric Equivalent
17-110394Amphenol CONEC017-110394-ND7 855,34800 KčParametric Equivalent
17-110414Amphenol CONEC017-110414-ND11 695,09100 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10400,49500 Kč4 004,95 Kč
Manufacturers Standard Package
Unit Price without VAT:400,49500 Kč
Unit Price with VAT:484,59895 Kč