
17-102184 | |
|---|---|
DigiKey Part Number | 626-1760-ND |
Manufacturer | |
Manufacturer Product Number | 17-102184 |
Description | CONN MOD JACK 8P8C SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e |
Datasheet | Datasheet |
Category | Ratings Cat5e |
Manufacturer Amphenol CONEC | Features Circular Bayonet Coupling, Potted |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Panel Mount, Bulkhead | Housing Material Zinc Die Cast, Nickel Plated |
Orientation Straight | Operating Temperature -40°C ~ 85°C |
Termination PC Board, Solder | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 833,41000 Kč | 833,41 Kč |
| 10 | 708,32600 Kč | 7 083,26 Kč |
| 30 | 655,50167 Kč | 19 665,05 Kč |
| 50 | 632,31280 Kč | 31 615,64 Kč |
| 100 | 602,15960 Kč | 60 215,96 Kč |
| 250 | 564,51024 Kč | 141 127,56 Kč |
| Unit Price without VAT: | 833,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 008,42610 Kč |

