
165X14739X | |
|---|---|
DigiKey Part Number | 626-1252-ND |
Manufacturer | |
Manufacturer Product Number | 165X14739X |
Description | CONN CAP DB25 WR SOCKET W/FLANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing For D-Sub Connectors, Female |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover), Sealing |
Manufacturer Amphenol CONEC | For Use With/Related Products D-Sub Connectors, Female |
Series | Features 4-40, Hardware Included, Shielded, Water Resistant |
Packaging Bulk | Number of Positions 25 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,13000 Kč | 255,13 Kč |
| 10 | 216,74100 Kč | 2 167,41 Kč |
| 25 | 203,16000 Kč | 5 079,00 Kč |
| 50 | 193,46300 Kč | 9 673,15 Kč |
| 100 | 184,23020 Kč | 18 423,02 Kč |
| 250 | 172,70184 Kč | 43 175,46 Kč |
| 500 | 164,46642 Kč | 82 233,21 Kč |
| 1 000 | 156,62681 Kč | 156 626,81 Kč |
| Unit Price without VAT: | 255,13000 Kč |
|---|---|
| Unit Price with VAT: | 308,70730 Kč |


