
165X13439XE | |
|---|---|
DigiKey Part Number | 626-1202-ND |
Manufacturer | |
Manufacturer Product Number | 165X13439XE |
Description | CONN BACKSHELL 25POS 90DEG BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 90° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 90° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polybutylene Terephthalate (PBT) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,05000 Kč | 240,05 Kč |
| 10 | 203,92500 Kč | 2 039,25 Kč |
| 25 | 191,13640 Kč | 4 778,41 Kč |
| 50 | 182,01420 Kč | 9 100,71 Kč |
| 100 | 173,32590 Kč | 17 332,59 Kč |
| 250 | 162,48020 Kč | 40 620,05 Kč |
| 500 | 154,73238 Kč | 77 366,19 Kč |
| 1 000 | 147,35579 Kč | 147 355,79 Kč |
| Unit Price without VAT: | 240,05000 Kč |
|---|---|
| Unit Price with VAT: | 290,46050 Kč |










