Parametric Equivalent
Parametric Equivalent

165X13209XE | |
|---|---|
DigiKey Part Number | 626-1224-ND |
Manufacturer | |
Manufacturer Product Number | 165X13209XE |
Description | CONN BACKSHELL 37POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Flat |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Black |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X13209X | Amphenol CONEC | 0 | 165X13209X-ND | 154,47700 Kč | Parametric Equivalent |
| 976-037-010R031 | NorComp Inc. | 49 | 976-37RPE-ND | 63,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 170,66760 Kč | 8 533,38 Kč |
| Unit Price without VAT: | 170,66760 Kč |
|---|---|
| Unit Price with VAT: | 206,50780 Kč |






