165X11349XE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 249,97075 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 193,32325 Kč

Parametric Equivalent


Assmann WSW Components
In Stock: 48
Unit Price: 184,36000 Kč
Datasheet
Image for 165X11349XE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X11349XE

DigiKey Part Number
626-1220-ND
Manufacturer
Manufacturer Product Number
165X11349XE
Description
CONN BACKSHELL 37P 45/180DEG SHD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector 45°, 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol CONEC
Cable Exit
45°, 180°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Plastic, Metallized
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
37
Features
Mating Screws 4-40
Compatible Shell Size
C
Base Product Number
Compatible D-Sub Size
37pos and HD62pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165X11349XAmphenol CONEC0165X11349X-ND249,97075 KčParametric Equivalent
165X511269XAmphenol CONEC0165X511269X-ND193,32325 KčParametric Equivalent
ACOV-SUB-37MB20Assmann WSW Components48AE11476-ND184,36000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30266,50667 Kč7 995,20 Kč
Manufacturers Standard Package
Unit Price without VAT:266,50667 Kč
Unit Price with VAT:322,47307 Kč